Festo VAVC Seal Set, 8180302

Subtotal (1 unit)*

PHP10,170.82

(exc. VAT)

PHP11,391.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,170.82

*price indicative

RS Stock No.:
341-832
Mfr. Part No.:
VAVC-F12-CC-32-T
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Seal Set

Series

VAVC

Standards/Approvals

VDMA24364 zone III, RoHS

Product Type

Seal

Model Number

8180302

COO (Country of Origin):
IN
The Festo Innovative seal set is designed to deliver optimal performance in demanding applications. Engineered with a cartridge and cover integrated design, it embodies efficiency and reliability. The robust construction ensures high resistance to corrosion, making it suitable for a range of operational environments. With a focus on sustainability, this product complies with RoHS standards, reinforcing its commitment to environmentally-friendly practices. Weighing only 331 g, it is lightweight yet durable, making it a reliable choice for various industrial needs. The specific material selection, including a PTFE shut-off element, underlines its suitability for precise applications where material integrity is crucial.

High corrosion resistance ensures longevity in tough environments

Lightweight construction allows for easy handling and installation

PTFE shut-off element provides excellent sealing performance

Environmentally-friendly materials support sustainability efforts

Integrated design simplifies assembly and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy