Festo VAME Mount, 8087347
- RS Stock No.:
- 343-347
- Mfr. Part No.:
- VAME-P4-PC15-P-P10
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP4,564.09
(exc. VAT)
PHP5,111.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,564.09 | PHP456.409 |
*price indicative
- RS Stock No.:
- 343-347
- Mfr. Part No.:
- VAME-P4-PC15-P-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mount | |
| Series | VAME | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8087347 | |
| Product Type | Mounting Kit | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mount | ||
Series VAME | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8087347 | ||
Product Type Mounting Kit | ||
- COO (Country of Origin):
- DE
The Festo Mounting solution excels in a variety of demanding environments, designed specifically for seamless integration within operational settings. Crafted with a focus on performance, it offers exceptional corrosion resistance, ensuring reliability in even the most challenging conditions. The mounting system is engineered for versatility, allowing for multiple mounting positions and accommodating diverse applications with ease. Weighing in at just 1 gram, this lightweight solution does not compromise on strength, featuring high-alloy stainless steel that meets stringent RoHS compliance standards. Ideal for discerning engineers, it combines durability with practical engineering solutions, making it an essential addition to any industrial setup.
Lightweight design facilitates easy handling and installation
High alloy stainless steel construction ensures stellar durability
RoHS compliance guarantees adherence to environmental safety standards
Versatile mounting position increases adaptability in various setups
Exceptional corrosion resistance extends product lifespan
