Festo VAME Plug Screw, 8108271

Subtotal (1 pack of 10 units)*

PHP30,761.95

(exc. VAT)

PHP34,453.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP30,761.95PHP3,076.195

*price indicative

RS Stock No.:
351-265
Mfr. Part No.:
VAME-P18-BP-G18-P10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Sub Type

Plug Screw

Series

VAME

Standards/Approvals

RoHS-compliant, VDMA24364-B2-L

Product Type

Mounting Screw

Model Number

8108271

COO (Country of Origin):
DE
The Festo plug screw is engineered for precision and reliability in various applications. Built with a meticulous focus on quality, this product ensures optimal performance in environments with moderate corrosion stress. Designed for professional use, it combines a robust steel construction with the chemical resilience of PTFE seals, making it a perfect choice for demanding applications. This innovative solution not only adheres to RoHS compliance but also prioritises the needs of the industry, offering a powerful combination of durability and conformity to established standards.

Made with corrosion resistant materials to withstand challenging environments

Features a compact design conducive to space saving installations

Incorporates PTFE seals that ensure leak proof connections

Provides ease of installation with a user friendly design

Manufactured to meet VDMA24364 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy