Festo VAME Mount, 8187513
- RS Stock No.:
- 342-703
- Mfr. Part No.:
- VAME-P4-PC8-P-P10
- Manufacturer:
- Festo
Subtotal (1 pack of 10 units)*
PHP7,201.12
(exc. VAT)
PHP8,065.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,201.12 | PHP720.112 |
*price indicative
- RS Stock No.:
- 342-703
- Mfr. Part No.:
- VAME-P4-PC8-P-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Mount | |
| Series | VAME | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Product Type | Mounting Kit | |
| Model Number | 8187513 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Mount | ||
Series VAME | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Product Type Mounting Kit | ||
Model Number 8187513 | ||
- COO (Country of Origin):
- DE
The Festo Mounting solution designed for optimum versatility and performance. Constructed from high alloy stainless steel, this screw clamped mounting offers robust durability while ensuring corrosion resistance in challenging environments. Its compact size and optional mounting position allow for seamless integration into various assembly systems, catering to diverse operational needs.
Screw clamped design ensures a secure fit in challenging conditions
Lightweight at just 1 gram facilitating easy handling and installation
Constructed from high alloy stainless steel for enhanced durability
Optional mounting position allows flexibility in application setups
RoHS compliant aligning with environmental regulations
Corrosion resistance class CRC 4 provides high resilience against corrosion
