Festo NPQX-D Series, 8174169 Reinforced Polyamide Pneumatic Fitting, 15 mm 8 mm
- RS Stock No.:
- 341-876
- Mfr. Part No.:
- NPQX-D-PC15-Q8-P10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP276.69
(exc. VAT)
PHP309.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP276.69 |
*price indicative
- RS Stock No.:
- 341-876
- Mfr. Part No.:
- NPQX-D-PC15-Q8-P10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Fitting | |
| Sub Type | Cartridge | |
| Connection Size A | 15 mm | |
| Connection Type | 15 mm | |
| Connection Size B | 8 mm | |
| Series | NPQX-D | |
| Material | Reinforced Polyamide | |
| Standards/Approvals | RoHS-compliant | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | 8174169 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Fitting | ||
Sub Type Cartridge | ||
Connection Size A 15 mm | ||
Connection Type 15 mm | ||
Connection Size B 8 mm | ||
Series NPQX-D | ||
Material Reinforced Polyamide | ||
Standards/Approvals RoHS-compliant | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number 8174169 | ||
- COO (Country of Origin):
- CN
The Festo Cartridge is an innovative solution designed to enhance efficiency in pneumatic systems. This versatile component is engineered with a push-pull principle, providing reliable performance across a broad range of operational conditions. It excels in applications requiring stringent reliability, such as lubrication-sensitive environments, due to its meticulous design that accommodates lubricated operation. The compact yet robust structure ensures easy integration and adaptability, making it an essential choice for professionals seeking durability and effectiveness in their operations.
Standard size design ensures compatibility with various setups
Optional mounting position facilitates flexible installation
High corrosion resistance class for enhanced longevity
Environmentally friendly, with RoHS compliance
Lightweight construction aids in easier handling and installation
