Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR-F1A G 1/8
- RS Stock No.:
- 935-393
- Mfr. Part No.:
- VAS-15-1/8-NBR-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP691.15
(exc. VAT)
PHP774.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 76 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP691.15 |
*price indicative
- RS Stock No.:
- 935-393
- Mfr. Part No.:
- VAS-15-1/8-NBR-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 15mm | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Plug | |
| Series | VAS | |
| Holding Force | 7.9N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 15mm | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Plug | ||
Series VAS | ||
Holding Force 7.9N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Festo Flat suction cup features an integrated 1.2 mm height compensator, providing precise minor alignment adjustments while allowing for installation in any mounting position via a top-side connection. It designed with a 15 mm suction cup diameter, a 12 mm effective suction diameter, a 3 mm nominal size, and a Compact suction cup volume of 0.328 cm³.
Moderate corrosion stress
RoHS compliant
VDMA24364-A1/A2-L LABS (PWIS) conformity
Related links
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8
- Festo 12 mm Flat Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR G 1/8
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR-F1A G 1/4
- Festo 55 mm Round Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR-F1A G 1/4
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR-F1A M5
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR-F1A M5
