Festo 55 mm Round Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR-F1A G 1/4
- RS Stock No.:
- 935-395
- Mfr. Part No.:
- VAS-55-1/4-NBR-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP875.02
(exc. VAT)
PHP980.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP875.02 |
*price indicative
- RS Stock No.:
- 935-395
- Mfr. Part No.:
- VAS-55-1/4-NBR-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/4 | |
| Pad Diameter | 55mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Plug | |
| Series | VAS | |
| Holding Force | 106N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/4 | ||
Pad Diameter 55mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Plug | ||
Series VAS | ||
Holding Force 106N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Festo Suction cup features an integrated 3.5 mm height compensator, enabling reliable alignment adjustments during material handling from any mounting position via its top-side connection. It designed with a large 55 mm suction cup diameter, a 44 mm effective suction diameter, a 4 mm nominal size, and a low suction cup volume of 3.47 cm³.
Moderate corrosion stress
RoHS compliant
VDMA24364-A1/A2-L LABS (PWIS) conformity
Related links
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR-F1A G 1/4
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR-F1A G 1/4
- Festo 55 mm Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR G 1/4
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR-F1A G 1/4
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR-F1A G 1/8
- Festo 55 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR 1/4 in G
- Festo 55 mm Polyurethane Suction Cup VAS-55-1/4-PUR-B 1/4 in G
