Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR-F1A G 1/4
- RS Stock No.:
- 935-391
- Mfr. Part No.:
- VASB-40-1/4-NBR-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP1,723.43
(exc. VAT)
PHP1,930.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,723.43 |
*price indicative
- RS Stock No.:
- 935-391
- Mfr. Part No.:
- VASB-40-1/4-NBR-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 40mm | |
| Connection Size | G 1/4 | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Plug | |
| Series | VASB | |
| Holding Force | 56N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 40mm | ||
Connection Size G 1/4 | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Plug | ||
Series VASB | ||
Holding Force 56N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Festo 1.5-fold Round protective bellows suction cup features an integrated 13.7 mm height compensator, providing exceptional vertical travel to handle highly uneven or varied surfaces from any mounting position. Engineered for higher volume handling, it features a 40 mm suction cup diameter, a 32 mm effective suction diameter, a 4 mm nominal size, and a spacious suction cup volume of 11.11 cm³.
Moderate corrosion stress
RoHS compliant
VDMA24364-A1/A2-L LABS (PWIS) conformity
Related links
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VASB-55-1/4-NBR-F1A G 1/4
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR-F1A G 1/4
- Festo 55 mm Round Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR-F1A G 1/4
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup VASB-40-1/4-NBR 1/4 in G
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR-F1A M5
