Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8

N

Subtotal (1 unit)*

PHP1,394.39

(exc. VAT)

PHP1,561.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from November 16, 2026
  • Plus 24 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,394.39

*price indicative

RS Stock No.:
935-390
Mfr. Part No.:
VASB-30-1/8-NBR-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/8

Pad Diameter

30mm

Product Type

Suction Cup

Pad Type

Round

Pad Material

Nitrile Rubber (NBR)

Connection Type

Plug

Series

VASB

Holding Force

34N

Vacuum Entry Direction

On Top

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Festo 1.5-fold Round protective bellows suction cup is equipped with a generous 13.9 mm height compensator, making it highly effective at handling uneven surfaces or variations in part height from any mounting position. It features a 30 mm suction cup diameter, a 25 mm effective suction diameter, a 3 mm nominal size, and a larger suction cup volume of 6.18 cm³.

Moderate corrosion stress

RoHS compliant

VDMA24364-A1/A2-L LABS (PWIS) conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy