Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8

N

Subtotal (1 unit)*

PHP979.06

(exc. VAT)

PHP1,096.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP979.06

*price indicative

RS Stock No.:
935-389
Mfr. Part No.:
VASB-15-1/8-NBR-F1A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

G 1/8

Product Type

Suction Cup

Pad Diameter

15mm

Pad Type

Round

Pad Material

Nitrile Rubber (NBR)

Connection Type

Plug

Series

VASB

Holding Force

7.9N

Vacuum Entry Direction

On Top

Standards/Approvals

ROHS

COO (Country of Origin):
DE
The Festo 1.5 fold Round protective bellows suction cup includes an integrated 5.6 mm height compensator, making it Ideal for gently handling uneven or varying surface heights in any mounting position. The component features a 15 mm suction cup diameter, a 12 mm effective suction diameter, and a 3 mm nominal size with a suction cup volume of 0.83 cm³.

Moderate corrosion stress

RoHS compliant

VDMA24364-A1/A2-L LABS (PWIS) conformity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy