Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR-F1A M5
- RS Stock No.:
- 935-387
- Mfr. Part No.:
- VAS-8-M5-NBR-F1A
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP475.82
(exc. VAT)
PHP532.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 66 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP475.82 |
*price indicative
- RS Stock No.:
- 935-387
- Mfr. Part No.:
- VAS-8-M5-NBR-F1A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M5 | |
| Pad Diameter | 8mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Metric | |
| Series | VAS | |
| Holding Force | 1.6N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | ROHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M5 | ||
Pad Diameter 8mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Metric | ||
Series VAS | ||
Holding Force 1.6N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals ROHS | ||
- COO (Country of Origin):
- DE
The Festo Suction cup with an integrated height compensator designed for versatile industrial material handling, allowing for mounting in any position with a top-side connection. It features a 30 mm suction cup diameter, a 25 mm effective suction diameter, a 3 mm nominal size, and a 1.29 cm³ volume, while providing a 1.9 mm height compensation stroke.
Moderate corrosion stress
RoHS compliant
VDMA24364-A1/A2-L LABS (PWIS) conformity
Related links
- Festo 8 mm Round Nitrile Rubber (NBR) Suction Cup VASB-8-M5-NBR-F1A M5
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VAS-15-1/8-NBR-F1A G 1/8
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 55 mm Round Nitrile Rubber (NBR) Suction Cup VAS-55-1/4-NBR-F1A G 1/4
- Festo 40 mm Round Nitrile Rubber (NBR) Suction Cup VAS-40-1/4-NBR-F1A G 1/4
- Festo 8 mm Nitrile Rubber (NBR) Suction Cup VAS-8-M5-NBR M5
- Festo 15 mm Round Nitrile Rubber (NBR) Suction Cup VASB-15-1/8-NBR-F1A G 1/8
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
