SMC Pneumatic Control Valve 1/8 in G Threaded 7 bar 1/8 in G
- RS Stock No.:
- 393-619
- Mfr. Part No.:
- EASS110-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,266.87
(exc. VAT)
PHP3,658.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,266.87 |
*price indicative
- RS Stock No.:
- 393-619
- Mfr. Part No.:
- EASS110-F01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Series | ASS | |
| Outlet Connection Type | Threaded | |
| Sub Type | Safety Speed Control Valve | |
| Inlet Connection Size | 1/8 in G | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in G | |
| Maximum Operating Pressure | 7 bar | |
| Inlet Port Gender | Female | |
| Material | Metal | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Series ASS | ||
Outlet Connection Type Threaded | ||
Sub Type Safety Speed Control Valve | ||
Inlet Connection Size 1/8 in G | ||
Inlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in G | ||
Maximum Operating Pressure 7 bar | ||
Inlet Port Gender Female | ||
Material Metal | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Soft starter is an accessory for AS series speed controller with one touch fittings reduces mounting height which enabling a more compact machinery design. Its larger effective area compared to the previous model, along with a universal style that allows for 360° piping swivel, offers greater flexibility and efficiency in installation.
RoHS compliant
Minimizes installation time and cost
Retainer prevents accidental loss of needle
Related links
- SMC Pneumatic Control Valve 1/8 in G Threaded 7 bar 1/8 in G
- SMC Pneumatic Control Valve 1/4 in G Threaded 7 bar 1/4 in G
- SMC Pneumatic Control Valve 3/8 in G Threaded 7 bar 3/8 in G
- SMC Pneumatic Control Valve VR Series III B
- SMC Pneumatic Control Valve - G 1/8 VFM400 Series
- Festo Pneumatic Soft Start Valve 8080855 1/2 in G
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve, 4945 L/min G 1/2 Threaded 10 bar G 1/2
