SMC Pneumatic Control Valve 1/8 in G Threaded 7 bar 1/8 in G
- RS Stock No.:
- 393-617
- Mfr. Part No.:
- EASS100-F01
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP3,593.56
(exc. VAT)
PHP4,024.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,593.56 |
*price indicative
- RS Stock No.:
- 393-617
- Mfr. Part No.:
- EASS100-F01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Series | ASS | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in G | |
| Sub Type | Safety Speed Control Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Size | 1/8 in G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 7 bar | |
| Material | Metal | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Series ASS | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in G | ||
Sub Type Safety Speed Control Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Size 1/8 in G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 7 bar | ||
Material Metal | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Safety speed control valve is designed to enhance the efficiency of pneumatic systems with its precise speed control capabilities. The metering functions are optimally tailored for both meter-out and meter-in control types, ensuring smooth, controlled movements of cylinders. Its robust design is suitable for a variety of applications, providing the reliability necessary for industrial environments. With a maximum operating pressure of 0.7 MPa, this valve is capable of handling significant loads while maintaining optimal performance. The versatility of its port sizes allows for easy integration into existing systems, making it an indispensable component for automated processes. The high-quality materials used in construction contribute to its durability, ensuring long-lasting operation.
Designed for both meter-out and meter-in functions to cater to different operational needs
Lightweight design simplifies installation without compromising performance
Safety features prevent accidents linked to cylinder rod movements
Compact size saves valuable space in machinery setups
Related links
- SMC Pneumatic Control Valve 1/8 in G Threaded 7 bar 1/8 in G
- SMC Pneumatic Control Valve 1/4 in G Threaded 7 bar 1/4 in G
- SMC Pneumatic Control Valve 3/8 in G Threaded 7 bar 3/8 in G
- SMC Pneumatic Control Valve VR Series III B
- SMC Pneumatic Control Valve - G 1/8 VFM400 Series
- Festo Pneumatic Soft Start Valve 8080855 1/2 in G
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
- SMC Pneumatic Soft Start Valve 3/8 in G 3/8 10 bar 3/8 in
