Festo Pneumatic Soft Start Valve, 5000 L/min 1/2 in G 7 bar, 8080855 1/2 in G
- RS Stock No.:
- 343-368
- Mfr. Part No.:
- MS6-EDE-1/2-V24-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP20,731.10
(exc. VAT)
PHP23,218.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,731.10 |
*price indicative
- RS Stock No.:
- 343-368
- Mfr. Part No.:
- MS6-EDE-1/2-V24-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Inlet Connection Size | 1/2 in G | |
| Sub Type | Start Valve | |
| Outlet Connection Size | 1/2 in G | |
| Flow Rate | 5000L/min | |
| Minimum Operating Pressure | 7bar | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, EN 175301-803 | |
| Model Number | 8080855 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Inlet Connection Size 1/2 in G | ||
Sub Type Start Valve | ||
Outlet Connection Size 1/2 in G | ||
Flow Rate 5000L/min | ||
Minimum Operating Pressure 7bar | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, EN 175301-803 | ||
Model Number 8080855 | ||
- COO (Country of Origin):
- HU
The Festo Soft-start valve is designed to enhance operational efficiency in pneumatic systems. With its intelligent electric actuation and mechanical spring reset, it ensures precise control of compressed air flow. Engineered with a robust poppet valve design, this product is tailored to meet diverse operational demands, while the internal pilot air supply optimises performance. The valve function operates seamlessly in a 3/2-way configuration, demonstrating excellent reliability, making it ideal for various applications in automation and machinery. This component stands out with its cleanroom class compliance and low corrosion resistance class, affirming its suitability for sensitive environments. With a wide operating temperature range and compact dimensions, it delivers consistent performance across different settings.
Electric actuation enables quick response times and reliability
Mechanical spring reset promotes ease of maintenance and operation
The valve design supports integral silencer options enhancing performance
Internal pilot air supply optimises control efficiency
Class 7 cleanroom compliance ensures suitability for sensitive applications
IP65 rating provides solid protection against dust and water ingress
Versatile mounting options allow for flexible installation
Related links
- Festo Pneumatic Soft Start Valve 8176513 1/2 in G
- Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- Festo Pneumatic Soft Start Valve 8080815
- Festo Pneumatic Soft Start Valve 8176511 1/4 in G
- Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- Festo Exhaust Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Pneumatic Soft Start Valve 548717
- Festo Pneumatic Soft Start Valve 529801 G 1/2
