Festo Pneumatic Soft Start Valve, 5000 L/min 1/2 in G 7 bar, 8176513 1/2 in G
- RS Stock No.:
- 342-542
- Mfr. Part No.:
- MS6-EDE-1/2-V24-F1A-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP29,772.61
(exc. VAT)
PHP33,345.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,772.61 |
*price indicative
- RS Stock No.:
- 342-542
- Mfr. Part No.:
- MS6-EDE-1/2-V24-F1A-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Soft Start Valve | |
| Series | MS | |
| Inlet Connection Size | 1/2 in G | |
| Sub Type | Start Valve | |
| Outlet Connection Size | 1/2 in G | |
| Flow Rate | 5000L/min | |
| Minimum Operating Pressure | 7bar | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | Reinforced Polyamide | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, Class 7 According to ISO 14644-1, EN 175301-803, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Model Number | 8176513 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Soft Start Valve | ||
Series MS | ||
Inlet Connection Size 1/2 in G | ||
Sub Type Start Valve | ||
Outlet Connection Size 1/2 in G | ||
Flow Rate 5000L/min | ||
Minimum Operating Pressure 7bar | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Material Reinforced Polyamide | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, Class 7 According to ISO 14644-1, EN 175301-803, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Model Number 8176513 | ||
- COO (Country of Origin):
- HU
The Festo Soft start valve is designed to bring efficiency and reliability to your pneumatic systems. Incorporating innovative engineering, this pneumatic valve aims to enhance operational control while maintaining a compact footprint. Its electric actuation mechanism provides precise functionality, making it a great choice for diverse applications. Whether you require fast switching times or need a versatile mounting option, this valve meets the demands of modern automation with a robust design, perfect for environments needing consistent performance. Additionally, its compatibility with various media types ensures flexibility in design, while the corrosion resistant materials guarantee durability across applications.
Electric actuation enhances performance consistency
Poppet valve design optimises control of media flow
Mechanical spring reset ensures reliable performance
Internal pilot air supply reduces complexity in installation
Class 7 cleanroom compatibility supports stringent cleanliness standards
Robust corrosion resistance for extended service life
Compact design with optional wall mounting simplifies integration
Integrated pressure sensor display enables real time monitoring
Related links
- Festo Pneumatic Soft Start Valve 8080855 1/2 in G
- Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- Festo Pneumatic Soft Start Valve 8176511 1/4 in G
- Festo Pneumatic Soft Start Valve 8080815
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8176514
- Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- Festo Exhaust Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Pneumatic Soft Start Valve 548717
