Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- RS Stock No.:
- 852-917
- Mfr. Part No.:
- MS6-EE-1/2-V24-AD7-B
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP17,477.03
(exc. VAT)
PHP19,574.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,477.03 |
*price indicative
- RS Stock No.:
- 852-917
- Mfr. Part No.:
- MS6-EE-1/2-V24-AD7-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Directional Control Valve | |
| Series | MS6 | |
| Inlet Connection Size | G1/2 | |
| Outlet Connection Type | Pneumatic | |
| Sub Type | Poppet Valve | |
| Inlet Connection Type | Pneumatic | |
| Outlet Connection Size | G1/2 | |
| Flow Rate | 7000L/min | |
| Minimum Operating Pressure | 0.4MPa | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 1.8 MPa | |
| Minimum Operating Temperature | -10°C | |
| Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Directional Control Valve | ||
Series MS6 | ||
Inlet Connection Size G1/2 | ||
Outlet Connection Type Pneumatic | ||
Sub Type Poppet Valve | ||
Inlet Connection Type Pneumatic | ||
Outlet Connection Size G1/2 | ||
Flow Rate 7000L/min | ||
Minimum Operating Pressure 0.4MPa | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 1.8 MPa | ||
Minimum Operating Temperature -10°C | ||
Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- HU
The Festo on/off valve is designed for efficient control of compressed Air systems, providing precise operation in various industrial applications.
Operating pressure range of 0.3 MPa to 0.7 MPa ensures versatility
Electrical actuation allows for responsive control in demanding environments
Poppet valve design guarantees reliable sealing under various conditions
Mechanical spring reset and detenting manual override enhance operational reliability
IP65 degree of protection ensures resilience against dust and water ingress
Compliant with RoHS standards, making it environmentally friendly
Related links
- Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- Festo Directional Control Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Directional Control Valve, 5500 L/min G3/8 Pneumatic 1.8 MPa G3/8
- Festo Exhaust Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Directional Control Valve, 1000 L/min G1/8 Pneumatic 1.4 MPa G1/8
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8091578
- Festo Manual Pneumatic Manual Control Valve MS6 Series 8176514
- Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2
