Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- RS Stock No.:
- 852-919
- Mfr. Part No.:
- MS6-EDE-1/2-V24-AD7-B
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP27,054.68
(exc. VAT)
PHP30,301.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,054.68 |
*price indicative
- RS Stock No.:
- 852-919
- Mfr. Part No.:
- MS6-EDE-1/2-V24-AD7-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Series | MS6 | |
| Sub Type | Poppet Valve | |
| Inlet Connection Size | G1/2 | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Type | Pneumatic | |
| Outlet Connection Size | G1/2 | |
| Flow Rate | 5000L/min | |
| Minimum Operating Pressure | 0.3MPa | |
| Inlet Thread Standard | G | |
| Maximum Operating Pressure | 0.7 MPa | |
| Material | Reinforced Polyamide | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Series MS6 | ||
Sub Type Poppet Valve | ||
Inlet Connection Size G1/2 | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Type Pneumatic | ||
Outlet Connection Size G1/2 | ||
Flow Rate 5000L/min | ||
Minimum Operating Pressure 0.3MPa | ||
Inlet Thread Standard G | ||
Maximum Operating Pressure 0.7 MPa | ||
Material Reinforced Polyamide | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo soft-start/quick exhaust valve is designed for efficient actuator control, delivering precise flow management with its electrical actuation feature. It ensures optimal performance in various applications needing Rapid exhaust functionality.
Size 6 with a grid dimension of 62 mm for versatile integration
Electrical actuation allows for quick response times
Features a non-throttle exhaust-air function for efficient operation
Related links
- Festo Exhaust Valve, 5000 L/min G1/2 Pneumatic 0.7 MPa G1/2
- Festo Exhaust Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Directional Control Valve, 7000 L/min G1/2 Pneumatic 1.8 MPa G1/2
- Festo Directional Control Valve, 2000 L/min G1/4 Pneumatic 0.7 MPa G1/4
- Festo Pneumatic Soft Start Valve 8080855 1/2 in G
- Festo Pneumatic Soft Start Valve 8176513 1/2 in G
- Festo Pneumatic Soft Start Valve, 3000 L/min G1/2 Pneumatic 1 MPa G1/2
- Festo Directional Control Valve, 1000 L/min G1/8 Pneumatic 1.4 MPa G1/8
