SMC Pneumatic Control Valve 3/8 in G Threaded 7 bar 3/8 in G

This image is representative of the product range

Subtotal (1 unit)*

PHP4,119.85

(exc. VAT)

PHP4,614.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,119.85

*price indicative

RS Stock No.:
393-622
Mfr. Part No.:
EASS300-F03
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Control Valve

Series

ASS

Outlet Connection Type

Threaded

Sub Type

Safety Speed Control Valve

Inlet Connection Size

3/8 in G

Inlet Connection Type

Threaded

Outlet Connection Size

3/8 in G

Maximum Operating Pressure

7 bar

Inlet Port Gender

Female

Minimum Operating Temperature

-5°C

Material

Metal

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Soft starter is an accessory for AS series speed controller with one touch fittings reduces mounting height which enabling a more compact machinery design. Its larger effective area compared to the previous model, along with a universal style that allows for 360° piping swivel, offers greater flexibility and efficiency in installation.

RoHS compliant

Minimizes installation time and cost

Retainer prevents accidental loss of needle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy