SMC Pneumatic Control Valve 1/4 in G Threaded 7 bar 1/4 in G
- RS Stock No.:
- 393-621
- Mfr. Part No.:
- EASS300-F02
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP4,119.85
(exc. VAT)
PHP4,614.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,119.85 |
*price indicative
- RS Stock No.:
- 393-621
- Mfr. Part No.:
- EASS300-F02
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Control Valve | |
| Series | ASS | |
| Inlet Connection Size | 1/4 in G | |
| Inlet Connection Type | Threaded | |
| Sub Type | Safety Speed Control Valve | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1/4 in G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Material | Metal | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Control Valve | ||
Series ASS | ||
Inlet Connection Size 1/4 in G | ||
Inlet Connection Type Threaded | ||
Sub Type Safety Speed Control Valve | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1/4 in G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Material Metal | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Soft Starter is a remarkable line of actuators designed to excel in precision and reliability. This innovative product promises to enhance your automation processes, bolstering efficiency in various industrial applications. The range exemplifies a fusion of cutting-edge technology and user-centric design, making it an ideal choice for diverse environments. Its adaptability allows it to integrate seamlessly into existing systems, whether in manufacturing, assembly, or any task requiring dependable actuating solutions.
Packed with advanced precision engineering for enhanced performance
Robust construction ensures long lasting durability even in demanding applications
User friendly design simplifies installation and ongoing maintenance
Versatile compatibility with a variety of automation systems
Optimised for efficiency reducing energy consumption during operation
Engineered to provide consistent performance across diverse operational environments
Related links
- SMC Pneumatic Control Valve 3/8 in G Threaded 7 bar 3/8 in G
- SMC Pneumatic Control Valve 1/8 in G Threaded 7 bar 1/8 in G
- SMC Pneumatic Soft Start Valve 1/2 in 10 bar
- SMC Pneumatic Soft Start Valve 1/4 in G 1/4 1 MPa 1/4 in
- SMC Pneumatic Soft Start Valve, 810 L/min 3/8 in 10 bar
- SMC Pneumatic Soft Start Valve, 300 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve, 400 L/min 1/4 in G 1/4 10 bar 1/4 in
- SMC Pneumatic Soft Start Valve 1/2 in G 1/4 10 bar 1/2 in
