SMC Pneumatic Soft Start Valve, 810 L/min 3/8 in 10 bar

Subtotal (1 unit)*

PHP4,466.69

(exc. VAT)

PHP5,002.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,466.69

*price indicative

RS Stock No.:
392-692
Mfr. Part No.:
EASS310-F02
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Soft Start Valve

Series

EAS

Sub Type

Speed Controller

Inlet Connection Size

3/8 in

Flow Rate

810L/min

Minimum Operating Pressure

10bar

Maximum Operating Pressure

10 bar

Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC Safety Speed Control Valve from series ASS310 is engineered for precision control and enhanced safety in pneumatic applications. This advanced valve boasts a meter-in control style, allowing for smooth cylinder speed regulation whilst preventing sudden extensions that could lead to hazardous conditions. With features designed to optimise efficiency and reliability, this valve ensures that your operations run seamlessly. Its robust construction is intended for durability in various industrial environments, while the thoughtful design addresses both performance and safety requirements. By prioritising user safety and workflow efficiency, the ASS310 exemplifies innovation and practicality in pneumatic systems.

Enhances operational safety by preventing sudden cylinder extensions

Ensures precise speed control for highly regulated movement

Robust design suitable for a range of industrial applications

Facilitates consistent performance in varied temperature conditions

Adheres to stringent standards for max operating pressure

Allows easy adjustments to suit specific operational needs

Compact size supports flexible mounting and installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy