Parker 36m³/h 3/8 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 824-700
- Mfr. Part No.:
- WSPX010BGFX
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP14,718.90
(exc. VAT)
PHP16,485.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,718.90 |
*price indicative
- RS Stock No.:
- 824-700
- Mfr. Part No.:
- WSPX010BGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Compressed Air Filter Element | |
| Port Size | 3/8 in | |
| Maximum Flow Rate | 36m³/h | |
| Sub Type | Water Separator | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 22psi | |
| Overall Height | 7.09in | |
| Overall Width | 2.99in | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Compressed Air Filter Element | ||
Port Size 3/8 in | ||
Maximum Flow Rate 36m³/h | ||
Sub Type Water Separator | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 22psi | ||
Overall Height 7.09in | ||
Overall Width 2.99in | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker water separator efficiently removes bulk liquid contamination from compressed Air supplies, ensuring optimal flow rates while protecting downstream equipment.
World's most energy efficient water separators
Effectively removes bulk condensed water and liquid oil
Protects coalescing filters from bulk liquid contamination
Tested in accordance with ISO8573-9 for reliable performance
Low maintenance with high liquid removal efficiencies
Related links
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 144m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
