Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 824-431
- Mfr. Part No.:
- WSPX025DGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,323.33
(exc. VAT)
PHP35,082.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,323.33 |
*price indicative
- RS Stock No.:
- 824-431
- Mfr. Part No.:
- WSPX025DGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Compressed Air Filter Element | |
| Port Size | 3/4 in | |
| Maximum Flow Rate | 396m³/h | |
| Sub Type | Water Separator | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 22psi | |
| Overall Height | 10.91in | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Width | 4.72in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Compressed Air Filter Element | ||
Port Size 3/4 in | ||
Maximum Flow Rate 396m³/h | ||
Sub Type Water Separator | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 22psi | ||
Overall Height 10.91in | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Width 4.72in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker compressed Air water separator effectively removes bulk liquid contamination from compressed Air supplies, ensuring optimal performance in various industrial applications.
Die cast aluminium construction ensures durability and efficient operation
Maximum flow rate of 396 m³/h at 7 barg delivers high performance
Automatic float drain option simplifies maintenance
Pressure differential ratings enhance reliability and operational efficiency
Compatible with both compressed Air and nitrogen gas applications
Related links
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 144m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 3/8 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
