Parker 1260m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 824-404
- Mfr. Part No.:
- WSPX045IGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP60,353.87
(exc. VAT)
PHP67,596.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,353.87 |
*price indicative
- RS Stock No.:
- 824-404
- Mfr. Part No.:
- WSPX045IGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 2-1/2 in | |
| Product Type | Compressed Air Filter Element | |
| Maximum Flow Rate | 1260m³/h | |
| Sub Type | Water Separator | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Minimum Operating Pressure | 22psi | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Width | 6.46in | |
| Overall Height | 20.94in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 2-1/2 in | ||
Product Type Compressed Air Filter Element | ||
Maximum Flow Rate 1260m³/h | ||
Sub Type Water Separator | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Minimum Operating Pressure 22psi | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Width 6.46in | ||
Overall Height 20.94in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker compressed Air water separator efficiently removes bulk liquid contamination from Air supplies, optimising performance in demanding industrial environments.
Die cast aluminium construction ensures durability and reliability
Maximum flow rate of 1260 m³/h at 7 barg enhances operational efficiency
Automatic float drain option simplifies maintenance and improves usability
Validated separation performance guarantees compliance with ISO standards
Operational pressure range from 1.5 to 16 barg accommodates various applications
Compact design with a height of 532 mm facilitates easy installation
Related links
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
