Parker 36m³/h 1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 823-585
- Mfr. Part No.:
- WSPX010CGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,718.90
(exc. VAT)
PHP16,485.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,718.90 |
*price indicative
- RS Stock No.:
- 823-585
- Mfr. Part No.:
- WSPX010CGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 1/2 in | |
| Product Type | Compressed Air Filter Element | |
| Sub Type | Water Separator | |
| Maximum Flow Rate | 36m³/h | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 22psi | |
| Overall Height | 7.09in | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Width | 2.99in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 1/2 in | ||
Product Type Compressed Air Filter Element | ||
Sub Type Water Separator | ||
Maximum Flow Rate 36m³/h | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 22psi | ||
Overall Height 7.09in | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Width 2.99in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker compressed Air water separator effectively removes bulk liquid contamination from compressed Air supplies, enhancing overall operational efficiency and reducing maintenance costs for systems requiring reliable Air purity.
High efficiency in removing over 99% of bulk water
Cost-effective solution with low maintenance requirements
Very low differential pressure ensures optimal airflow
Protects coalescing filters from liquid contaminants
Tested for liquid water separation according to ISO12500-4 & ISO8573-9
Related links
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 3/8 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
