Parker 144m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- RS Stock No.:
- 824-364
- Mfr. Part No.:
- WSPX020DGFX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,617.41
(exc. VAT)
PHP21,971.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,617.41 |
*price indicative
- RS Stock No.:
- 824-364
- Mfr. Part No.:
- WSPX020DGFX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Compressed Air Filter Element | |
| Port Size | 3/4 in | |
| Sub Type | Water Separator | |
| Maximum Flow Rate | 144m³/h | |
| Connection Thread Standard | BSPP | |
| Series | OIL-X Grade WS | |
| Maximum Operating Pressure | 232 Psi | |
| Minimum Operating Temperature | 2°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 22psi | |
| Overall Height | 9.37in | |
| Standards/Approvals | PED 2014/68/EU Fluid Group II | |
| Overall Width | 3.5in | |
| Bowl Material | Die Cast Aluminium | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Compressed Air Filter Element | ||
Port Size 3/4 in | ||
Sub Type Water Separator | ||
Maximum Flow Rate 144m³/h | ||
Connection Thread Standard BSPP | ||
Series OIL-X Grade WS | ||
Maximum Operating Pressure 232 Psi | ||
Minimum Operating Temperature 2°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 22psi | ||
Overall Height 9.37in | ||
Standards/Approvals PED 2014/68/EU Fluid Group II | ||
Overall Width 3.5in | ||
Bowl Material Die Cast Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Compressed Air Water Separator provides efficient removal of bulk liquid contamination from industrial Air supplies. This robust die-cast aluminium unit protects downstream equipment across critical manufacturing, food, and pharmaceutical systems.
Durable die-cast aluminium construction
Standard 3/4 inch BSPP port size
Reliable automatic float drain option
Low 42.0 mbar initial saturated pressure differential
Related links
- Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 1/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 2880m³/h 3 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 36m³/h 3/8 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 1260m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 1-1/2 in Compressed Air Filter Element, 22 psi to 232 Psi
