Parker 120g/h 3/4-16 UNF Filter, 10 μm filtration, 0 bar to 1.03 bar
- RS Stock No.:
- 823-717
- Mfr. Part No.:
- 75500MAX10
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP214,930.97
(exc. VAT)
PHP240,722.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP214,930.97 |
*price indicative
- RS Stock No.:
- 823-717
- Mfr. Part No.:
- 75500MAX10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Filter | |
| Port Size | 3/4-16 UNF | |
| Sub Type | Manifold Assembly | |
| Maximum Flow Rate | 120g/h | |
| Filtration Size | 10μm | |
| Connection Thread Standard | SAE, UNF | |
| Series | Racor Turbine Series | |
| Maximum Operating Pressure | 1.03 bar | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Temperature | 124°C | |
| Standards/Approvals | UL | |
| Bowl Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Filter | ||
Port Size 3/4-16 UNF | ||
Sub Type Manifold Assembly | ||
Maximum Flow Rate 120g/h | ||
Filtration Size 10μm | ||
Connection Thread Standard SAE, UNF | ||
Series Racor Turbine Series | ||
Maximum Operating Pressure 1.03 bar | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Temperature 124°C | ||
Standards/Approvals UL | ||
Bowl Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker fuel filter water separator efficiently removes water and contaminants from marine fuel systems, ensuring optimal engine performance and longevity for various vessels.
Micron rating of 98% at 10 microns enhances filtration efficiency
Clear plastic bowl allows for easy Visual inspection of contaminants
4-way valve type optimises fuel flow and system performance
Designed specifically for marine filtration applications
Related links
- Parker 120g/h 3/4-16 UNF Filter 0 bar to 1.03 bar
- Parker 180g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 360g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 90g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 144m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
