Parker 540g/h Water Filter Housing, 10 μm filtration, 0 bar to 1.03 bar
- RS Stock No.:
- 824-129
- Mfr. Part No.:
- 791000VMAM10
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP329,722.44
(exc. VAT)
PHP369,289.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP329,722.44 |
*price indicative
- RS Stock No.:
- 824-129
- Mfr. Part No.:
- 791000VMAM10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Water Filter Housing | |
| Sub Type | Manifold Assembly | |
| Maximum Flow Rate | 540g/h | |
| Connection Thread Standard | PTF, SAE | |
| Filtration Size | 10μm | |
| Series | Turbine Series | |
| Maximum Operating Pressure | 1.03 bar | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Temperature | 124°C | |
| Standards/Approvals | UL | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Water Filter Housing | ||
Sub Type Manifold Assembly | ||
Maximum Flow Rate 540g/h | ||
Connection Thread Standard PTF, SAE | ||
Filtration Size 10μm | ||
Series Turbine Series | ||
Maximum Operating Pressure 1.03 bar | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Temperature 124°C | ||
Standards/Approvals UL | ||
Bowl Material Aluminium Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Racor marine fuel filter water separator designed for efficient filtration and separation of water and particulates from fuel, ensuring optimal performance and longevity in marine applications.
Integrated isolation valve provides convenient maintenance
98% Micron rating at 10 Microns ensures high filtration efficiency
Flow rate of 540 gallons per hour supports demanding applications
Durable aluminium alloy bowl enhances structural integrity
Compatible with 1 5/16-12 UN-2B connection type for easy integration
Related links
- Parker 540g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 90g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 180g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 360g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 120g/h 3/4-16 UNF Filter 0 bar to 1.03 bar
- Parker Clear Water Filter Housing 8 bar, 3/4 in
- RS PRO Blue Water Filter Housing 8 bar, 3/4 in
- RS PRO Black 1 in 1 in
