Parker 120g/h 3/4-16 UNF Filter, 10 μm filtration, 0 bar to 1.03 bar
- RS Stock No.:
- 823-710
- Mfr. Part No.:
- 75500MAXM10
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP220,162.55
(exc. VAT)
PHP246,582.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,162.55 |
*price indicative
- RS Stock No.:
- 823-710
- Mfr. Part No.:
- 75500MAXM10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Port Size | 3/4-16 UNF | |
| Product Type | Filter | |
| Sub Type | Manifold Assembly | |
| Maximum Flow Rate | 120g/h | |
| Connection Thread Standard | SAE, UNF | |
| Filtration Size | 10μm | |
| Series | Racor Turbine Series | |
| Maximum Operating Pressure | 1.03 bar | |
| Minimum Operating Pressure | 0bar | |
| Maximum Operating Temperature | 124°C | |
| Standards/Approvals | UL | |
| Bowl Material | Aluminium Alloy | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Port Size 3/4-16 UNF | ||
Product Type Filter | ||
Sub Type Manifold Assembly | ||
Maximum Flow Rate 120g/h | ||
Connection Thread Standard SAE, UNF | ||
Filtration Size 10μm | ||
Series Racor Turbine Series | ||
Maximum Operating Pressure 1.03 bar | ||
Minimum Operating Pressure 0bar | ||
Maximum Operating Temperature 124°C | ||
Standards/Approvals UL | ||
Bowl Material Aluminium Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Racor Marine Fuel Filter Water Separator efficiently removes water and particulates from fuel, ensuring optimal performance in marine filtration systems. It designed to safeguard engines and enhance operational reliability.
Bowl construction is MADE of lightweight Aluminium Alloy for durability
Achieves a high filtration efficiency of 98% at 10 Microns
Flow rate capacity of 120 gallons per hour (454 litres per hour) to meet high-demand needs
Utilises a 4-way valve design for enhanced fluid management
Related links
- Parker 120g/h 3/4-16 UNF Filter 0 bar to 1.03 bar
- Parker 180g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 360g/h 1 5/16 in Water Filter Housing 0 bar to 1.03 bar
- Parker 540g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 90g/h Water Filter Housing 0 bar to 1.03 bar
- Parker 144m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
- Parker 396m³/h 3/4 in Compressed Air Filter Element, 22 psi to 232 Psi
