SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- RS Stock No.:
- 895-607
- Mfr. Part No.:
- MY1H20G-250
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP83,314.43
(exc. VAT)
PHP93,312.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,314.43 |
*price indicative
- RS Stock No.:
- 895-607
- Mfr. Part No.:
- MY1H20G-250
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 250mm | |
| Series | MY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Air Cushion | |
| Mounting Orientation | Horizontal | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Linear | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Length | 441mm | |
| Width | 36mm | |
| Standards/Approvals | No | |
| Weight | 2.775kg | |
| Height | 46mm | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Connection Thread Standard Metric | ||
Stroke Length 250mm | ||
Series MY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Air Cushion | ||
Mounting Orientation Horizontal | ||
Minimum Operating Temperature 5°C | ||
Guide Type Linear | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Length 441mm | ||
Width 36mm | ||
Standards/Approvals No | ||
Weight 2.775kg | ||
Height 46mm | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.
Double acting action creates highly dependable two-way force output
Utilises Air for energy efficient and clean pneumatic drive
Durable construction easily handles proof pressure up to 1.2 MPa
Non-lube engineering ensures clean maintenance free continuous operation
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
