SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- RS Stock No.:
- 812-556
- Mfr. Part No.:
- MY1H20G-600
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP116,310.21
(exc. VAT)
PHP130,267.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,310.21 |
*price indicative
- RS Stock No.:
- 812-556
- Mfr. Part No.:
- MY1H20G-600
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Connection Thread Standard | M | |
| Stroke Length | 600mm | |
| Series | MY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Straight | |
| Cushioning Type | Air Cushion | |
| Guide Type | Linear | |
| Port Gender | Male | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.35kg | |
| Length | 760mm | |
| Height | 46mm | |
| Width | 60mm | |
| Port Thread Size | M6 x 1 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Connection Thread Standard M | ||
Stroke Length 600mm | ||
Series MY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Straight | ||
Cushioning Type Air Cushion | ||
Guide Type Linear | ||
Port Gender Male | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 1.35kg | ||
Length 760mm | ||
Height 46mm | ||
Width 60mm | ||
Port Thread Size M6 x 1 mm | ||
- COO (Country of Origin):
- JP
The SMC Rodless pneumatic cylinder is a Compact linear motion solution designed for efficient load movement in industrial automation systems where space saving installation is required.
Rodless design enables long stroke movement in Compact spaces
• Double acting operation ensures consistent motion control
• Proof pressure up to 1.2 MPa ensures reliable performance
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 300 mm
