SMC Double Acting Acting Rodless Actuator 20mm Bore 350 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP98,694.86

(exc. VAT)

PHP110,538.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP98,694.86

*price indicative

RS Stock No.:
812-551
Mfr. Part No.:
MY1H20G-350
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

20mm

Connection Thread Standard

M

Stroke Length

350mm

Series

MY1H

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Straight

Port Gender

Male

Guide Type

Linear

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

1.35kg

Width

60mm

Length

510mm

Height

46mm

Port Thread Size

M6 x 1 mm

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder is a Compact linear motion solution designed for efficient load movement in industrial automation systems where space saving installation is required.

Rodless design enables long stroke movement in Compact spaces

• Double acting operation ensures consistent motion control

• Proof pressure up to 1.2 MPa ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy