SMC Double Acting Acting Rodless Actuator 16mm Bore 350 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP72,612.34

(exc. VAT)

PHP81,325.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP72,612.34

*price indicative

RS Stock No.:
895-622
Mfr. Part No.:
MY2H16G-350
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

16mm

Connection Thread Standard

Metric

Stroke Length

350mm

Series

MY2H

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Air Cushion

Mounting Orientation

Horizontal

Guide Type

Linear

Minimum Operating Temperature

5°C

Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

No

Height

28mm

Weight

2.4kg

Length

510mm

Width

83mm

Port Thread Size

M5 x 0.8

COO (Country of Origin):
JP
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.2 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy