SMC Double Acting Acting Rodless Actuator 40mm Bore 350 mm
- RS Stock No.:
- 894-223
- Mfr. Part No.:
- CY3B40-350
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP64,663.45
(exc. VAT)
PHP72,423.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,663.45 |
*price indicative
- RS Stock No.:
- 894-223
- Mfr. Part No.:
- CY3B40-350
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 40mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 350mm | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 532mm | |
| Height | 70mm | |
| Standards/Approvals | No | |
| Width | 60mm | |
| Weight | 2.35kg | |
| Port Thread Size | M6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 40mm | ||
Connection Thread Standard Metric | ||
Stroke Length 350mm | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Guide Type Basic | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 532mm | ||
Height 70mm | ||
Standards/Approvals No | ||
Width 60mm | ||
Weight 2.35kg | ||
Port Thread Size M6 | ||
- COO (Country of Origin):
- CZ
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 25mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 700 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 32mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 500 mm
