SMC Double Acting Acting Rodless Actuator 20mm Bore 350 mm
- RS Stock No.:
- 819-664
- Mfr. Part No.:
- MY1B20-350
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP26,547.77
(exc. VAT)
PHP29,733.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,547.77 |
*price indicative
- RS Stock No.:
- 819-664
- Mfr. Part No.:
- MY1B20-350
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 20mm | |
| Stroke Length | 350mm | |
| Connection Thread Standard | M | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Straight | |
| Cushioning Type | Air Cushion | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Basic | |
| Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Length | 550mm | |
| Height | 46mm | |
| Width | 37mm | |
| Weight | 1.6kg | |
| Port Thread Size | M5 x 0.8 mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 20mm | ||
Stroke Length 350mm | ||
Connection Thread Standard M | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 Mpa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Straight | ||
Cushioning Type Air Cushion | ||
Minimum Operating Temperature 5°C | ||
Guide Type Basic | ||
Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Length 550mm | ||
Height 46mm | ||
Width 37mm | ||
Weight 1.6kg | ||
Port Thread Size M5 x 0.8 mm | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Actuator 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 350 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 800 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 750 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 100 mm
