SMC Double Acting Acting Rodless Actuator 20mm Bore 800 mm

Subtotal (1 unit)*

PHP30,580.41

(exc. VAT)

PHP34,250.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP30,580.41

*price indicative

RS Stock No.:
819-671
Mfr. Part No.:
MY1B20-800
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

20mm

Connection Thread Standard

M

Stroke Length

800mm

Series

MY1B

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Body Material

Aluminium Alloy

Mounting Orientation

Straight

Cushioning Type

Air Cushion

Port Gender

Male

Guide Type

Basic

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Weight

1.6kg

Width

37mm

Length

1m

Height

46mm

Port Thread Size

M5 x 0.8 mm

COO (Country of Origin):
CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.

Mechanical joint rodless design allows for long strokes with Compact size

Double acting operation ensures stable and consistent movement

Suitable for industrial automation and material handling systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy