SMC Double Acting Acting Rodless Actuator 10mm Bore 600 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP102,996.25

(exc. VAT)

PHP115,355.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP102,996.25

*price indicative

RS Stock No.:
895-603
Mfr. Part No.:
MY1H16G-600
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Rodless Actuator

Bore Diameter

10mm

Connection Thread Standard

Metric

Stroke Length

600mm

Series

MY1H

Action Type

Double Acting

Maximum Operating Pressure

0.8 MPa

Body Material

Aluminium Alloy

Cushioning Type

Rubber Bumper

Mounting Orientation

Horizontal

Port Gender

Female

Minimum Operating Temperature

5°C

Guide Type

Linear

Maximum Operating Temperature

60°C

Height

40mm

Standards/Approvals

No

Length

753mm

Weight

2.42kg

Width

30mm

Port Thread Size

M4 x 0.7

COO (Country of Origin):
CZ
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.

Double acting action creates highly dependable two-way force output

Utilises Air for energy efficient and clean pneumatic drive

Durable construction easily handles proof pressure up to 1.2 MPa

Non-lube engineering ensures clean maintenance free continuous operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy