SMC Double Acting Acting Rodless Actuator 10mm Bore 600 mm
- RS Stock No.:
- 895-602
- Mfr. Part No.:
- MY1H10G-600
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP80,005.24
(exc. VAT)
PHP89,605.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP80,005.24 |
*price indicative
- RS Stock No.:
- 895-602
- Mfr. Part No.:
- MY1H10G-600
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 10mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 600mm | |
| Series | MY1H | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Linear | |
| Maximum Operating Temperature | 60°C | |
| Height | 53mm | |
| Weight | 1.22kg | |
| Length | 710mm | |
| Standards/Approvals | No | |
| Port Thread Size | M4 x 0.7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 10mm | ||
Connection Thread Standard Metric | ||
Stroke Length 600mm | ||
Series MY1H | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Guide Type Linear | ||
Maximum Operating Temperature 60°C | ||
Height 53mm | ||
Weight 1.22kg | ||
Length 710mm | ||
Standards/Approvals No | ||
Port Thread Size M4 x 0.7 | ||
- COO (Country of Origin):
- CZ
The SMC mechanically jointed rodless cylinder provides an ultra-low profile solution that cuts installation space requirements in half compared to conventional units. Its robust mechanical seal slot securely retains the internal piston load to move heavy automation machinery seamlessly.
Double acting action creates highly dependable two-way force output
Utilises Air for energy efficient and clean pneumatic drive
Durable construction easily handles proof pressure up to 1.2 MPa
Non-lube engineering ensures clean maintenance free continuous operation
Related links
- SMC Double Acting Acting Rodless Actuator 10mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 200 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 40mm Bore 600 mm
