SMC Double Acting Acting Rodless Actuator 16mm Bore 600 mm
- RS Stock No.:
- 894-586
- Mfr. Part No.:
- MY3A16-600
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP21,322.13
(exc. VAT)
PHP23,880.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,322.13 |
*price indicative
- RS Stock No.:
- 894-586
- Mfr. Part No.:
- MY3A16-600
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 16mm | |
| Connection Thread Standard | Metric | |
| Stroke Length | 600mm | |
| Series | MY3A | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 27mm | |
| Weight | 940g | |
| Length | 710mm | |
| Standards/Approvals | RoHS | |
| Width | 43mm | |
| Port Thread Size | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 16mm | ||
Connection Thread Standard Metric | ||
Stroke Length 600mm | ||
Series MY3A | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Guide Type Basic | ||
Port Gender Female | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Height 27mm | ||
Weight 940g | ||
Length 710mm | ||
Standards/Approvals RoHS | ||
Width 43mm | ||
Port Thread Size M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC mechanically jointed rodless cylinder designed for efficient linear motion. It effectively integrates a floating bracket and ensures reduced height and length for space optimisation.
Double acting action creates highly dependable two-way force output
Utilises Air for energy efficient and clean pneumatic drive
Durable construction easily handles proof pressure up to 1.2 MPa
Non-lube engineering ensures clean maintenance free continuous operation
Related links
- SMC Double Acting Acting Rodless Actuator 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
- Norgren Double Acting Acting Rodless Actuator 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 200 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 400 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 500 mm
- EMERSON – AVENTICS Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 600 mm
- SMC Double Acting Acting Rodless Actuator 10mm Bore 600 mm
