SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 250 mm
- RS Stock No.:
- 819-662
- Mfr. Part No.:
- MY1B20-250
- Manufacturer:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
PHP25,541.65
(exc. VAT)
PHP28,606.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,541.65 |
*price indicative
- RS Stock No.:
- 819-662
- Mfr. Part No.:
- MY1B20-250
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Pneumatic Cylinder | |
| Bore Diameter | 20mm | |
| Stroke Length | 250mm | |
| Connection Thread Standard | M5 x 0.8 | |
| Series | MY1B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.8 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Unrestricted | |
| Cushioning Type | Air Cushion | |
| Port Gender | Female | |
| Guide Type | Basic | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 41mm | |
| Height | 53mm | |
| Length | 450mm | |
| Port Thread Size | 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Pneumatic Cylinder | ||
Bore Diameter 20mm | ||
Stroke Length 250mm | ||
Connection Thread Standard M5 x 0.8 | ||
Series MY1B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.8 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Unrestricted | ||
Cushioning Type Air Cushion | ||
Port Gender Female | ||
Guide Type Basic | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 41mm | ||
Height 53mm | ||
Length 450mm | ||
Port Thread Size 1/8 | ||
- COO (Country of Origin):
- CZ
The SMC Rodless pneumatic cylinder designed for linear motion applications where long stroke and Compact installation space are required. It is commonly used in automation systems for smooth and precise movement of loads without the need for a protruding piston rod.
Mechanical joint rodless design allows for long strokes with Compact size
Double acting operation ensures stable and consistent movement
Suitable for industrial automation and material handling systems
Related links
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 10mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 16mm Bore 250 mm
- SMC Rodless Pneumatic Cylinder 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 180 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 150 mm
