SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- RS Stock No.:
- 894-209
- Mfr. Part No.:
- CY3B15-250
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP19,978.72
(exc. VAT)
PHP22,376.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,978.72 |
*price indicative
- RS Stock No.:
- 894-209
- Mfr. Part No.:
- CY3B15-250
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Rodless Actuator | |
| Bore Diameter | 15mm | |
| Stroke Length | 250mm | |
| Connection Thread Standard | Metric | |
| Series | CY3B | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 MPa | |
| Body Material | Aluminium Alloy | |
| Mounting Orientation | Horizontal | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | -10°C | |
| Guide Type | Basic | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Weight | 350g | |
| Length | 353mm | |
| Height | 35mm | |
| Width | 35mm | |
| Standards/Approvals | No | |
| Port Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Rodless Actuator | ||
Bore Diameter 15mm | ||
Stroke Length 250mm | ||
Connection Thread Standard Metric | ||
Series CY3B | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 MPa | ||
Body Material Aluminium Alloy | ||
Mounting Orientation Horizontal | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature -10°C | ||
Guide Type Basic | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Weight 350g | ||
Length 353mm | ||
Height 35mm | ||
Width 35mm | ||
Standards/Approvals No | ||
Port Thread Size M4 | ||
- COO (Country of Origin):
- JP
The SMC magnetically coupled rodless cylinder offers a space-saving design that completely eliminates external leakage for clean industrial automation. Its innovative magnetic holding mechanism moves external loads along the cylinder tube without a protruding piston rod.
Utilises Air for reliable and highly efficient force delivery
Robust design withstands heavy proof pressure up to 1.05 Mpa
Rubber bumper at both ends smoothly dampens piston travel
Related links
- SMC Double Acting Acting Rodless Actuator 15mm Bore 150 mm
- SMC Double Acting Acting Rodless Actuator 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 15mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 20mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 16mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 25mm Bore 250 mm
- SMC Double Acting Acting Rodless Actuator 32mm Bore 250 mm
- SMC Double Acting Acting Rodless Pneumatic Cylinder 20mm Bore 250 mm
