Titan G1-1/2 in Air Regulator - 0.85 MPa, AR900-15, 1/4 in 17500L/min, G AR

N

Subtotal (1 unit)*

PHP15,442.65

(exc. VAT)

PHP17,295.77

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,442.65

*price indicative

RS Stock No.:
758-077
Mfr. Part No.:
AR900-15
Manufacturer:
Titan
Find similar products by selecting one or more attributes.
Select all

Brand

Titan

Product Type

Air Regulator

Port Size

G1-1/2 in

Connection Thread Standard

G

Series

AR

Pressure Gauge Port Size

1/4 in

Body Material

Aluminium, Brass

Overall Length

120mm

Maximum Flow Rate

17500L/min

Maximum Operating Pressure

0.85 MPa

Minimum Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Overall Height

265mm

Model Number

AR900-15

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy