Titan G1-1/2 in Lubricator 0.85 MPa, AL Series
- RS Stock No.:
- 758-082
- Mfr. Part No.:
- AL900-15
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,729.90
(exc. VAT)
PHP14,257.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,729.90 |
*price indicative
- RS Stock No.:
- 758-082
- Mfr. Part No.:
- AL900-15
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Port Size | G1-1/2 in | |
| Product Type | Lubricator | |
| Series | AL | |
| Connection Thread Standard | G | |
| Maximum Operating Pressure | 0.85 MPa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 277mm | |
| Overall Width | 120mm | |
| Bowl Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Port Size G1-1/2 in | ||
Product Type Lubricator | ||
Series AL | ||
Connection Thread Standard G | ||
Maximum Operating Pressure 0.85 MPa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 277mm | ||
Overall Width 120mm | ||
Bowl Material Aluminium | ||
- COO (Country of Origin):
- CN
Related links
- Titan G2 in Lubricator 0.85 MPa, AL Series
- Titan G1-1/2 in Air Regulator - 0.85 MPa 1/4 in 17500L/min, G AR
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- Titan G1-1/2 in Filter Regulator Lubricator 40 μm Filtration Size, AC900-15
- Titan G1-1/2 in Filter Regulator Lubricator 40 μm Filtration Size, AC901-15
- Titan G1-1/2 in Filter 40 μm Filtration Size, AF900-15
- Titan G1-1/2 in Filter Regulator 40 μm Filtration Size, AW900-15
- SMC 3/8 mm Air Lubricator 10 bar, AL Series
