Titan G1-1/2 in Filter, Automatic Drain, 40 μm Filtration Size, AF900-15
- RS Stock No.:
- 758-079
- Mfr. Part No.:
- AF900-15
- Manufacturer:
- Titan
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,126.20
(exc. VAT)
PHP18,061.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,126.20 |
*price indicative
- RS Stock No.:
- 758-079
- Mfr. Part No.:
- AF900-15
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Port Size | G1-1/2 in | |
| Product Type | Filter | |
| Maximum Flow Rate | 17500L/min | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | AF | |
| Filtration Size | 40μm | |
| Overall Length | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 0.85 MPa | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 254.5mm | |
| Bowl Material | Aluminium | |
| Model Number | AF900-15 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Port Size G1-1/2 in | ||
Product Type Filter | ||
Maximum Flow Rate 17500L/min | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series AF | ||
Filtration Size 40μm | ||
Overall Length 120mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 0.85 MPa | ||
Maximum Operating Temperature 60°C | ||
Overall Height 254.5mm | ||
Bowl Material Aluminium | ||
Model Number AF900-15 | ||
- COO (Country of Origin):
- CN
Related links
- Titan G1-1/2 in Filter Regulator 40 μm Filtration Size, AW900-15
- Titan G1-1/2 in Filter Regulator Lubricator 40 μm Filtration Size, AC900-15
- Titan G1-1/2 in Filter Regulator Lubricator 40 μm Filtration Size, AC901-15
- Titan 2 in Filter Regulator 40 μm Filtration Size, AW900-20
- Titan G2 in Filter Regulator Lubricator 40 μm Filtration Size, AC900-20
- Norgren 3/8 in → 3/4 in Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure
- AirTAC G 1/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC10006SG
- Norgren G1 Filter Regulator Lubricator 40 μm Filtration Size
