AirTAC G 1/8 Filter/Regulator/Lubricator Assembly, Semi Automatic Drain, 40 μm Filtration Size, GAFC10006SG
- RS Stock No.:
- 635-439
- Mfr. Part No.:
- GAFC10006SG
- Manufacturer:
- AirTAC
Subtotal (1 unit)*
PHP2,346.80
(exc. VAT)
PHP2,628.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,346.80 |
*price indicative
- RS Stock No.:
- 635-439
- Mfr. Part No.:
- GAFC10006SG
- Manufacturer:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | G 1/8 | |
| Connection Thread Standard | G | |
| Drain Type | Semi Automatic | |
| Series | GA100 | |
| Filtration Size | 40μm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Pressure Setting Range | 0.05 → 0.9 Mpa | |
| Model Number | GAFC10006SG | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size G 1/8 | ||
Connection Thread Standard G | ||
Drain Type Semi Automatic | ||
Series GA100 | ||
Filtration Size 40μm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Pressure Setting Range 0.05 → 0.9 Mpa | ||
Model Number GAFC10006SG | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC G 3/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC30010SG
- EMERSON – ASCO G 1/8 Filter Regulator Lubricator Semi Automatic Drain, 25 μm Filtration Size Integrated
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size, AC30-F03-D
- AirTAC G 1/2 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC40015SG
- AirTAC G 1/4 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC20008SG
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- EMERSON – ASCO G 3/8 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge
