Titan G2 in Air Regulator - 0.85 MPa, AR900-20, 1/4 in 17500L/min, G AR
- RS Stock No.:
- 758-078
- Mfr. Part No.:
- AR900-20
- Manufacturer:
- Titan
N
Subtotal (1 unit)*
PHP15,442.65
(exc. VAT)
PHP17,295.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,442.65 |
*price indicative
- RS Stock No.:
- 758-078
- Mfr. Part No.:
- AR900-20
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Air Regulator | |
| Port Size | G2 in | |
| Connection Thread Standard | G | |
| Series | AR | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 120mm | |
| Body Material | Aluminium, Brass | |
| Maximum Flow Rate | 17500L/min | |
| Maximum Operating Pressure | 0.85 MPa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 265mm | |
| Model Number | AR900-20 | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Air Regulator | ||
Port Size G2 in | ||
Connection Thread Standard G | ||
Series AR | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 120mm | ||
Body Material Aluminium, Brass | ||
Maximum Flow Rate 17500L/min | ||
Maximum Operating Pressure 0.85 MPa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Overall Height 265mm | ||
Model Number AR900-20 | ||
- COO (Country of Origin):
- CN
Related links
- Titan G1-1/2 in Air Regulator - 0.85 MPa 1/4 in 17500L/min, G AR
- Titan AF series 40 μm G2 in 0.85 MPa Air Filter 17500L/min max with Automatic drain
- Titan G2 in Lubricator 0.85 MPa, AL Series
- SMC 1 in Air Regulator - 1 Mpa G AR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa 1/4 in 4000L/min, G AR
