PREVOST Stainless Steel Adapter, 13mm Quick Coupling
- RS Stock No.:
- 850-987
- Mfr. Part No.:
- CRP 116813
- Manufacturer:
- PREVOST
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,119.38
(exc. VAT)
PHP1,253.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,119.38 |
*price indicative
- RS Stock No.:
- 850-987
- Mfr. Part No.:
- CRP 116813
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Adapter | |
| Series | CRP 11 | |
| Sub Type | Quick Coupling | |
| Hose Barb Connection | 13mm | |
| Material | Stainless Steel | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Adapter | ||
Series CRP 11 | ||
Sub Type Quick Coupling | ||
Hose Barb Connection 13mm | ||
Material Stainless Steel | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST SAS hose tail adaptor designed to facilitate quick coupling for connections. Its robust construction ensures a reliable link within fluid transport systems, enhancing efficiency and performance.
Profile conforms to ISO 6150C standards for compatibility
Internal diameter passage measures 13 mm for efficient fluid flow
Dim. A measures 72 mm, providing optimal coupling dimensions
Engineered for durability, ensuring long-lasting use in various applications
Related links
- PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- PREVOST Stainless Steel Adapter, Quick Coupling
- PREVOST Stainless Steel Adapter, 8mm Quick Coupling
- PREVOST Stainless Steel Adapter, 19mm Quick Coupling
- PREVOST Stainless Steel Adapter, 10mm Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
