PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- RS Stock No.:
- 850-980
- Mfr. Part No.:
- CRP 116103
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
PHP1,549.23
(exc. VAT)
PHP1,735.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,549.23 |
*price indicative
- RS Stock No.:
- 850-980
- Mfr. Part No.:
- CRP 116103
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | G | |
| Product Type | Adapter | |
| Thread Size | G 1/2 | |
| Series | CRP 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard G | ||
Product Type Adapter | ||
Thread Size G 1/2 | ||
Series CRP 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Parallel female thread adaptor designed for quick coupling, featuring a parallel female thread for efficient connections. Its robust profile adheres to ISO 6150C standards, ensuring reliable performance in various applications.
Designed with a parallel female thread for compatibility with standard systems
Profile adheres to ISO 6150C specifications for consistent performance
ID passage measures 11 mm, supporting efficient fluid transfer
Compact dimensions A and B ensure convenient installation and usage
Related links
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- PREVOST Stainless Steel Adapter, Quick Coupling
- PREVOST Stainless Steel Adapter, 13mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
