PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- RS Stock No.:
- 850-982
- Mfr. Part No.:
- CRP 116152
- Manufacturer:
- PREVOST
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,357.29
(exc. VAT)
PHP1,520.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,357.29 |
*price indicative
- RS Stock No.:
- 850-982
- Mfr. Part No.:
- CRP 116152
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | G | |
| Product Type | Adapter | |
| Thread Size | G 3/8 | |
| Series | CRP 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Male | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard G | ||
Product Type Adapter | ||
Thread Size G 3/8 | ||
Series CRP 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Male | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST adaptor designed for quick coupling, utilising a parallel male thread to ensure seamless connections in various systems. Its robust build provides reliability across different applications.
Profile compatible with ISO 6150C for standardised use
ID passage of 11 mm allows for efficient fluid transfer
Related links
- PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- PREVOST Stainless Steel Adapter, Quick Coupling
- PREVOST Stainless Steel Adapter, 13mm Quick Coupling
