PREVOST Stainless Steel Adapter, 10mm Quick Coupling
- RS Stock No.:
- 850-986
- Mfr. Part No.:
- CRP 116810
- Manufacturer:
- PREVOST
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,997.63
(exc. VAT)
PHP2,237.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,997.63 |
*price indicative
- RS Stock No.:
- 850-986
- Mfr. Part No.:
- CRP 116810
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Adapter | |
| Series | CRP 11 | |
| Sub Type | Quick Coupling | |
| Hose Barb Connection | 10mm | |
| Material | Stainless Steel | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Adapter | ||
Series CRP 11 | ||
Sub Type Quick Coupling | ||
Hose Barb Connection 10mm | ||
Material Stainless Steel | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor facilitates efficient fluid transfer by connecting hoses of varying diameters seamlessly, ensuring a reliable connection for quick coupling applications.
Constructed to profile ISO 6150C for compatibility with standard equipment
ID passage measures 11 mm, optimising flow efficiency
Dimensions specified for adaptable hose ID fittings
Provides consistent performance in hose coupling installations
Related links
- PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- PREVOST Stainless Steel Adapter, Quick Coupling
- PREVOST Stainless Steel Adapter, 13mm Quick Coupling
- PREVOST Stainless Steel Adapter, 8mm Quick Coupling
- PREVOST Stainless Steel Adapter, 19mm Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
