PREVOST Stainless Steel Adapter, 8mm Quick Coupling
- RS Stock No.:
- 850-977
- Mfr. Part No.:
- CRP 086808
- Manufacturer:
- PREVOST
N
Subtotal (1 bag of 10 units)*
PHP8,564.72
(exc. VAT)
PHP9,592.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,564.72 | PHP856.472 |
*price indicative
- RS Stock No.:
- 850-977
- Mfr. Part No.:
- CRP 086808
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Adapter | |
| Series | CRP 08 | |
| Sub Type | Quick Coupling | |
| Hose Barb Connection | 8mm | |
| Material | Stainless Steel | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Adapter | ||
Series CRP 08 | ||
Sub Type Quick Coupling | ||
Hose Barb Connection 8mm | ||
Material Stainless Steel | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor designed for quick coupling, providing a straightforward solution for connecting hoses efficiently. It ensures seamless fluid transfer with a reliable design tailored for specific hose sizes.
Profile adheres to ISO 6150C standards for compatibility
ID passage measures 8 mm, optimising fluid flow
Constructed for durability and reliability under pressure
Related links
- PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- PREVOST Stainless Steel Adapter, Quick Coupling
- PREVOST Stainless Steel Adapter, 13mm Quick Coupling
- PREVOST Stainless Steel Adapter, 19mm Quick Coupling
- PREVOST Stainless Steel Adapter, 10mm Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
